
R7F102G6E3CSP#CA0 | |
|---|---|
DigiKey Part Number | 559-R7F102G6E3CSP#CA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F102G6E3CSP#CA0 |
Description | IC MCU 16BIT 64KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98040 € | 24,51 € |
| 100 | 0,87200 € | 87,20 € |
| 250 | 0,82032 € | 205,08 € |
| 500 | 0,78916 € | 394,58 € |
| 1.000 | 0,76349 € | 763,49 € |
| 2.500 | 0,73640 € | 1.841,00 € |
| 5.000 | 0,72008 € | 3.600,40 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |


