


R7F101GBE2DFP#AA1 | |
|---|---|
DigiKey Part Number | 559-R7F101GBE2DFP#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7F101GBE2DFP#AA1 |
Description | 16-BIT GENERAL MCU RL78/G24 64K |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 48MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 16x8/10b/12b; D/A 3x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,38320 € | 34,58 € |
| 100 | 1,23850 € | 123,85 € |
| 250 | 1,16948 € | 292,37 € |
| 500 | 1,12788 € | 563,94 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,38680 € |

