
R5F5671EHGFP#30 | |
|---|---|
DigiKey Part Number | 559-R5F5671EHGFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671EHGFP#30 |
Description | IC MCU 32BIT 2MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, QSPI, SCI, SPI, USB | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 7,92900 € | 79,29 € |
| 90 | 6,81644 € | 613,48 € |
| 180 | 6,58583 € | 1.185,45 € |
| 270 | 6,47041 € | 1.747,01 € |
| 540 | 6,30109 € | 3.402,59 € |
| 1.080 | 6,16171 € | 6.654,65 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 11,84040 € |

