RXv3 RX671 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F5671EHDFM#30

DigiKey Part Number
559-R5F5671EHDFM#30-ND
Manufacturer
Manufacturer Product Number
R5F5671EHDFM#30
Description
RX671, 2MB FLASH MEMORY, TRUSTED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX671 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv3
Core Size
32-Bit
Speed
120MHz
Connectivity
I2C, LINbus, QSPI, SCI, SPI, USB
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,29000 €8,29 €
106,45600 €64,56 €
255,99920 €149,98 €
1605,36581 €858,53 €
3205,20213 €1.664,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,29000 €
Unit Price with VAT:9,69930 €