RL78 RL78/G1N Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11Y67ASM#50

DigiKey Part Number
559-R5F11Y67ASM#50TR-ND - Tape & Reel (TR)
559-R5F11Y67ASM#50CT-ND - Cut Tape (CT)
559-R5F11Y67ASM#50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F11Y67ASM#50
Description
IC MCU 16BIT 4KB FLASH 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1N Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
20MHz
Connectivity
CSI, UART/USART
Peripherals
POR, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,44954 €1.123,85 €
Manufacturers Standard Package
Unit Price without VAT:0,44954 €
Unit Price with VAT:0,52596 €