
R5F10Y47ASP#50 | |
|---|---|
DigiKey Part Number | R5F10Y47ASP#50TR-ND - Tape & Reel (TR) R5F10Y47ASP#50CT-ND - Cut Tape (CT) R5F10Y47ASP#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10Y47ASP#50 |
Description | IC MCU 16BIT 4KB FLASH 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F10Y47ASP#50 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 7x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 16-SSOP |
Connectivity CSI, I2C, LINbus, UART/USART | Package / Case 16-SSOP (0.173", 4.40mm Width) |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51160 € | 51,16 € |
| 250 | 0,47864 € | 119,66 € |
| 500 | 0,45882 € | 229,41 € |
| 1.000 | 0,44249 € | 442,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42527 € | 1.063,17 € |
| 5.000 | 0,41488 € | 2.074,40 € |
| 7.500 | 0,40968 € | 3.072,60 € |
| 12.500 | 0,40393 € | 5.049,12 € |
| 17.500 | 0,40056 € | 7.009,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |


