
R5F104CAALA#U0 | |
|---|---|
DigiKey Part Number | R5F104CAALA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F104CAALA#U0 |
Description | IC MCU 16BIT 16KB FLASH 36WFLGA |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 36-WFLGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | R5F104CAALA#U0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WFLGA (4x4) | |
Package / Case | 36-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,93500 € | 19,35 € |
| 25 | 1,82520 € | 45,63 € |
| 80 | 1,55525 € | 124,42 € |
| 230 | 1,46026 € | 335,86 € |
| 490 | 1,27773 € | 626,09 € |
| 980 | 1,05869 € | 1.037,52 € |
| 2.450 | 0,98568 € | 2.414,92 € |
| 4.900 | 0,94917 € | 4.650,93 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

