
R5F102A7ASP#10 | |
|---|---|
DigiKey Part Number | 559-R5F102A7ASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F102A7ASP#10 |
Description | IC MCU 16BIT 4KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,87160 € | 21,79 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72700 € | 181,75 € |
| 500 | 0,69882 € | 349,41 € |
| 1.680 | 0,66098 € | 1.110,45 € |
| 3.360 | 0,64449 € | 2.165,49 € |
| 5.040 | 0,63622 € | 3.206,55 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |

