Parametric Equivalent

R5F1026AASP#55 | |
|---|---|
DigiKey Part Number | 559-R5F1026AASP#55TR-ND - Tape & Reel (TR) 559-R5F1026AASP#55CT-ND - Cut Tape (CT) 559-R5F1026AASP#55DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F1026AASP#55 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,82480 € | 20,62 € |
| 100 | 0,73140 € | 73,14 € |
| 250 | 0,68688 € | 171,72 € |
| 500 | 0,66000 € | 330,00 € |
| 1.000 | 0,64519 € | 645,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,60468 € | 2.418,72 € |
| 8.000 | 0,59234 € | 4.738,72 € |
| 12.000 | 0,58617 € | 7.034,04 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |


