
R1LP0108ESN-5SI#S1 | |
|---|---|
DigiKey Part Number | 559-R1LP0108ESN-5SI#S1TR-ND - Tape & Reel (TR) 559-R1LP0108ESN-5SI#S1CT-ND - Cut Tape (CT) 559-R1LP0108ESN-5SI#S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESN-5SI#S1 |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,66900 € | 26,69 € |
| 25 | 2,59120 € | 64,78 € |
| 50 | 2,53200 € | 126,60 € |
| 100 | 2,47290 € | 247,29 € |
| 250 | 2,39496 € | 598,74 € |
| 500 | 2,33638 € | 1.168,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,27838 € | 2.278,38 € |
| 2.000 | 2,22115 € | 4.442,30 € |
| 3.000 | 2,18810 € | 6.564,30 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,34620 € |



