
R1EX24002ATAS0I#S0 | |
|---|---|
DigiKey Part Number | 559-R1EX24002ATAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24002ATAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24002ATAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24002ATAS0I#S0 |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24002ATAS0I#S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,69040 € | 17,26 € |
| 50 | 0,67600 € | 33,80 € |
| 100 | 0,66100 € | 66,10 € |
| 250 | 0,64120 € | 160,30 € |
| 500 | 0,62620 € | 313,10 € |
| 1.000 | 0,61123 € | 611,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58770 € | 1.763,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

