
QS3861QG8 | |
|---|---|
DigiKey Part Number | 800-QS3861QG8TR-ND - Tape & Reel (TR) 800-QS3861QG8CT-ND - Cut Tape (CT) 800-QS3861QG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3861QG8 |
Description | IC BUS SWITCH 10 X 1:1 24-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 10 x 1:1 | Supplier Device Package 24-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3861QG | Renesas Electronics Corporation | 825 | 800-2198-ND | 0,82000 € | Parametric Equivalent |
| PI5C3861QEX | Diodes Incorporated | 157 | PI5C3861QEXDICT-ND | 0,54000 € | Parametric Equivalent |
| SN74CBTD3861DBQR | Texas Instruments | 4.641 | 296-6483-1-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,51160 € | 12,79 € |
| 100 | 0,44640 € | 44,64 € |
| 250 | 0,41552 € | 103,88 € |
| 500 | 0,39706 € | 198,53 € |
| 1.000 | 0,38190 € | 381,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36324 € | 1.089,72 € |
| 6.000 | 0,35415 € | 2.124,90 € |
| 9.000 | 0,34960 € | 3.146,40 € |
| 15.000 | 0,34456 € | 5.168,40 € |
| 21.000 | 0,34162 € | 7.174,02 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |




