Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3253S1G8

DigiKey Part Number
800-1726-2-ND - Tape & Reel (TR)
800-1726-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QS3253S1G8
Description
IC MUX/DEMUX 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38600 €3,86 €
250,34640 €8,66 €
1000,30230 €30,23 €
2500,28140 €70,35 €
5000,26874 €134,37 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,63180 €