
PS8802-2-F3-AX | |
|---|---|
DigiKey Part Number | 559-1117-2-ND - Tape & Reel (TR) 559-1117-1-ND - Cut Tape (CT) 559-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8802-2-F3-AX |
Description | OPTOISO 2.5KV 2CH TRANS 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS8802-2-F3-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 45% @ 16mA | |
Turn On / Turn Off Time (Typ) | 300ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,99600 € | 39,96 € |
| 100 | 3,21730 € | 321,73 € |
| 500 | 2,93628 € | 1.468,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,71055 € | 4.065,82 € |
| 3.000 | 2,62594 € | 7.877,82 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,22440 € |

