Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8501L2-V-E3-AX-N | |
|---|---|
DigiKey Part Number | 559-PS8501L2-V-E3-AX-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS8501L2-V-E3-AX-N |
Description | HI-SPD OPTOCPLR 8-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8501L2-AX | Renesas Electronics Corporation | 569 | 559-1170-ND | 3,02000 € | Parametric Equivalent |
| PS8501L2-AX-N | Renesas Electronics Corporation | 0 | 559-PS8501L2-AX-NTR-ND | 1,54440 € | Parametric Equivalent |
| PS8501L2-E3-AX | Renesas Electronics Corporation | 232 | 559-PS8501L2-E3-AXCT-ND | 3,54000 € | Parametric Equivalent |
| PS8501L2-E3-AX-N | Renesas Electronics Corporation | 0 | 559-PS8501L2-E3-AX-NTR-ND | 1,71511 € | Parametric Equivalent |
| PS8501L2-V-AX | Renesas Electronics Corporation | 827 | 559-PS8501L2-V-AX-ND | 3,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41167 € | 1.411,67 € |
| Unit Price without VAT: | 1,41167 € |
|---|---|
| Unit Price with VAT: | 1,65165 € |




