
PS8101-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS8101-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS8101-V-F3-AXCT-ND - Cut Tape (CT) 559-PS8101-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8101-V-F3-AX |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Current Transfer Ratio (Max) 35% @ 16mA | Supplier Device Package 5-SOP |
Turn On / Turn Off Time (Typ) 500ns, 600ns | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8101-AX | Renesas Electronics Corporation | 13.004 | 559-1113-ND | 4,97000 € | Parametric Equivalent |
| PS8101-F3-AX | Renesas Electronics Corporation | 877 | 559-1063-1-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,66400 € | 16,64 € |
| 100 | 1,28570 € | 128,57 € |
| 500 | 1,11910 € | 559,55 € |
| 1.000 | 1,06481 € | 1.064,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00559 € | 2.513,97 € |
| 5.000 | 0,96874 € | 4.843,70 € |
| 7.500 | 0,94988 € | 7.124,10 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |

