
PS2933-1-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS2933-1-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS2933-1-V-F3-AXCT-ND - Cut Tape (CT) 559-PS2933-1-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2933-1-V-F3-AX |
Description | OPTOISO 2.5KV DARL 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 350V |
Series | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 400% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 4500% @ 1mA | Package / Case 4-SMD, Flat Leads |
Rise / Fall Time (Typ) 20µs, 5µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2933-1-V-AX | Renesas Electronics Corporation | 2.060 | 559-PS2933-1-V-AX-ND | 4,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,98500 € | 19,85 € |
| 100 | 1,54630 € | 154,63 € |
| 500 | 1,35342 € | 676,71 € |
| 1.000 | 1,29062 € | 1.290,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,20055 € | 4.201,93 € |
| 7.000 | 1,16127 € | 8.128,89 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |









