Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2913-1-F3-AX

DigiKey Part Number
559-1061-2-ND - Tape & Reel (TR)
559-1061-1-ND - Cut Tape (CT)
559-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2913-1-F3-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
200% @ 1mA
Turn On / Turn Off Time (Typ)
80µs, 50µs
Rise / Fall Time (Typ)
10µs, 10µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
120V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,37000 €13,70 €
1001,05040 €105,04 €
5000,90942 €454,71 €
1.0000,86342 €863,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,79743 €2.791,01 €
7.0000,76864 €5.380,48 €
10.5000,75390 €7.915,95 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,22300 €