Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2911-1-F3-AX-L | |
|---|---|
DigiKey Part Number | 559-PS2911-1-F3-AX-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2911-1-F3-AX-L |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 150% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | 40µs, 120µs | |
Rise / Fall Time (Typ) | 5µs, 10µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,67689 € | 2.369,11 € |
| 7.000 | 0,66300 € | 4.641,00 € |
| 10.500 | 0,65605 € | 6.888,53 € |
| Unit Price without VAT: | 0,67689 € |
|---|---|
| Unit Price with VAT: | 0,79196 € |



