
PS2711-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2711-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2711-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2711-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2711-1-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,49040 € | 49,04 € |
| 500 | 0,41396 € | 206,98 € |
| 1.000 | 0,38894 € | 388,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,35296 € | 1.235,36 € |
| 7.000 | 0,33723 € | 2.360,61 € |
| 10.500 | 0,32917 € | 3.456,29 € |
| 17.500 | 0,32008 € | 5.601,40 € |
| 24.500 | 0,31467 € | 7.709,41 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

