
PS2533L-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2533L-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2533L-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2533L-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2533L-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1500% @ 1mA | |
Current Transfer Ratio (Max) | 6500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,33400 € | 13,34 € |
| 100 | 1,02130 € | 102,13 € |
| 500 | 0,88342 € | 441,71 € |
| 1.000 | 0,83846 € | 838,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80038 € | 1.600,76 € |
| 4.000 | 0,76813 € | 3.072,52 € |
| 6.000 | 0,75163 € | 4.509,78 € |
| 10.000 | 0,73301 € | 7.330,10 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,17620 € |

