
NP60N055VUK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP60N055VUK-E1-AYTR-ND - Tape & Reel (TR) 559-NP60N055VUK-E1-AYCT-ND - Cut Tape (CT) 559-NP60N055VUK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP60N055VUK-E1-AY |
Description | MOSFET N-CH 55V 60A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 60A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | NP60N055VUK-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 105W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 253µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,36700 € | 13,67 € |
| 100 | 0,93160 € | 93,16 € |
| 500 | 0,74510 € | 372,55 € |
| 1.000 | 0,68514 € | 685,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62028 € | 1.550,70 € |
| 5.000 | 0,58022 € | 2.901,10 € |
| 7.500 | 0,55982 € | 4.198,65 € |
| 12.500 | 0,55456 € | 6.932,00 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |

