N-Channel 40 V 100A (Ta) 1.5W (Ta), 119W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N0413N-ZK-E1-AY

DigiKey Part Number
559-N0413N-ZK-E1-AYTR-ND - Tape & Reel (TR)
559-N0413N-ZK-E1-AYCT-ND - Cut Tape (CT)
559-N0413N-ZK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N0413N-ZK-E1-AY
Description
MOSFET N-CH 40V 100A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Ta) 1.5W (Ta), 119W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
N0413N-ZK-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 119W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,01000 €3,01 €
101,95800 €19,58 €
1001,35970 €135,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,04686 €837,49 €
1.6000,97388 €1.558,21 €
2.4000,93670 €2.248,08 €
4.0000,89495 €3.579,80 €
5.6000,88534 €4.957,90 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,52170 €