Similar

M30280FAWG#U5B | |
|---|---|
DigiKey Part Number | M30280FAWG#U5B-ND |
Manufacturer | |
Manufacturer Product Number | M30280FAWG#U5B |
Description | IC MCU 16BIT 96KB FLASH 85TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 85-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | M30280FAWG#U5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IEBus, SIO, UART/USART | |
Peripherals | DMA, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 71 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 85-TFLGA (7x7) | |
Package / Case | 85-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 15,49637 € | 6.446,49 € |
| Unit Price without VAT: | 15,49637 € |
|---|---|
| Unit Price with VAT: | 18,13075 € |


