
IW610-06 | |
|---|---|
DigiKey Part Number | 1695-IW610-06CT-ND - Cut Tape (CT) 1695-IW610-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IW610-06 |
Description | INTELLIGENT SYNCHRONOUS RECTIFIE |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 10V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |

