



ISLA216IR72EV1Z | |
|---|---|
DigiKey Part Number | ISLA216IR72EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISLA216IR72EV1Z |
Description | EVAL BOARD FOR ISLA216IR72 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ISLA216P25 FemtoCharge™ 16 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ISLA216IR72EV1Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | SPI | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 771mW @ 250MSPS | |
Utilized IC / Part | ISLA216P25 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,52000 € | 127,52 € |
| Unit Price without VAT: | 127,52000 € |
|---|---|
| Unit Price with VAT: | 149,19840 € |


