
ISL95855CIRTZ-T | |
|---|---|
DigiKey Part Number | ISL95855CIRTZ-TTR-ND - Tape & Reel (TR) ISL95855CIRTZ-TCT-ND - Cut Tape (CT) ISL95855CIRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95855CIRTZ-T |
Description | IC REG IMVP8 NOTEBK 3OUT 48TQFN |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 8,69600 € | 86,96 € |
| 25 | 8,10720 € | 202,68 € |
| 100 | 7,45960 € | 745,96 € |
| 250 | 7,15084 € | 1.787,71 € |
| 500 | 6,96476 € | 3.482,38 € |
| 1.000 | 6,81161 € | 6.811,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 7,04562 € | 28.182,48 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 12,94020 € |


