
ISL95855CHRTZ | |
|---|---|
DigiKey Part Number | ISL95855CHRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95855CHRTZ |
Description | IC REG IMVP8 NOTEBK 3OUT 48TQFN |
Customer Reference | |
Detailed Description | - IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets Voltage Regulator IC 3 Output 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | IMVP8™ Compliant Notebooks, Desktops, Ultrabooks and Tablets | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 3 | |
Voltage - Output | 0V ~ 1.52V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,63400 € | 86,34 € |
| 25 | 7,98760 € | 199,69 € |
| 100 | 7,28690 € | 728,69 € |
| 490 | 6,76333 € | 3.314,03 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,23270 € |


