Charger IC Lithium Ion 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9237IRZR5700

DigiKey Part Number
ISL9237IRZR5700-ND
Manufacturer
Manufacturer Product Number
ISL9237IRZR5700
Description
IC BATT CHG LI-ION 1-3CELL 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 3
Current - Charging
-
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
13.82V (Max)
Voltage - Supply (Max)
23.4V
Interface
I2C, SMBus
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9804,70803 €4.613,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,70803 €
Unit Price with VAT:5,50840 €