Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL9237HRZ-TK | |
|---|---|
DigiKey Part Number | ISL9237HRZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL9237HRZ-TK |
Description | IC BATT CHG LI-ION 1-3CELL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 3 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, USB | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,24537 € | 4.245,37 € |
| 2.000 | 4,15226 € | 8.304,52 € |
| Unit Price without VAT: | 4,24537 € |
|---|---|
| Unit Price with VAT: | 4,96708 € |



