Charger IC Lithium Ion 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion 32-QFN (4x4)
32-VQFN,L32-6

ISL9237HRZ-T7A

DigiKey Part Number
ISL9237HRZ-T7ATR-ND - Tape & Reel (TR)
ISL9237HRZ-T7ACT-ND - Cut Tape (CT)
ISL9237HRZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9237HRZ-T7A
Description
IC BATT CHG LI-ION 1-3CELL 32QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 3
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
23.4V
Interface
I2C, USB
Operating Temperature
-10°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,25000 €7,25 €
105,61800 €56,18 €
255,21040 €130,26 €
1004,76290 €476,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,68568 €1.171,42 €
Manufacturers Standard Package
Unit Price without VAT:7,25000 €
Unit Price with VAT:8,48250 €