
ISL95812HRZ-T | |
|---|---|
DigiKey Part Number | ISL95812HRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95812HRZ-T |
Description | IC REG CTRLR INTEL 1OUT 32QFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel VR12.5, VR12.6, VR12.6+ Voltage Regulator IC 1 Output 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel VR12.5, VR12.6, VR12.6+ | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 4,35973 € | 26.158,38 € |
| Unit Price without VAT: | 4,35973 € |
|---|---|
| Unit Price with VAT: | 5,10088 € |

