Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9104AIRUAZ-T7A

DigiKey Part Number
ISL9104AIRUAZ-T7ATR-ND - Tape & Reel (TR)
ISL9104AIRUAZ-T7ACT-ND - Cut Tape (CT)
ISL9104AIRUAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL9104AIRUAZ-T7A
Description
IC REG BUCK ADJ 500MA 6UTDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
ISL9104AIRUAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
4.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-UTDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,45500 €14,55 €
251,31360 €32,84 €
1001,16060 €116,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,08884 €272,21 €
5001,04592 €522,96 €
7501,02453 €768,40 €
1.2501,00090 €1.251,12 €
1.7500,98713 €1.727,48 €
2.5000,97390 €2.434,75 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,39850 €