
ISL9104AIRUAZ-T7A | |
|---|---|
DigiKey Part Number | ISL9104AIRUAZ-T7ATR-ND - Tape & Reel (TR) ISL9104AIRUAZ-T7ACT-ND - Cut Tape (CT) ISL9104AIRUAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9104AIRUAZ-T7A |
Description | IC REG BUCK ADJ 500MA 6UTDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | ISL9104AIRUAZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 4.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,45500 € | 14,55 € |
| 25 | 1,31360 € | 32,84 € |
| 100 | 1,16060 € | 116,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08884 € | 272,21 € |
| 500 | 1,04592 € | 522,96 € |
| 750 | 1,02453 € | 768,40 € |
| 1.250 | 1,00090 € | 1.251,12 € |
| 1.750 | 0,98713 € | 1.727,48 € |
| 2.500 | 0,97390 € | 2.434,75 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

