Similar

ISL85402EVAL1Z | |
|---|---|
DigiKey Part Number | ISL85402EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL85402EVAL1Z |
Description | EVAL BOARD FOR ISL85402 |
Customer Reference | |
Detailed Description | ISL85402 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 3V ~ 36V | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL85402 | |
Note | - |

