
ISL8485IBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8485IBZ-TTR-ND - Tape & Reel (TR) 20-ISL8485IBZ-TCT-ND - Cut Tape (CT) 20-ISL8485IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485IBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,07160 € | 26,79 € |
| 100 | 0,94310 € | 94,31 € |
| 250 | 0,88280 € | 220,70 € |
| 500 | 0,84674 € | 423,37 € |
| 1.000 | 0,81723 € | 817,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78625 € | 1.965,62 € |
| 5.000 | 0,76765 € | 3.838,25 € |
| 7.500 | 0,75837 € | 5.687,77 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |

