ISL8842AMBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,65235 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Similar


Microchip Technology
In Stock: 147
Unit Price: 2,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,58350 €
Datasheet

Similar


Microchip Technology
In Stock: 1.079
Unit Price: 1,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.395
Unit Price: 1,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 32
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.459
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.377
Unit Price: 4,93115 €
Datasheet

Similar


Texas Instruments
In Stock: 2.251
Unit Price: 7,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.200
Unit Price: 5,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: 8,80000 €
Datasheet
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8842AMBZ

DigiKey Part Number
ISL8842AMBZ-ND
Manufacturer
Manufacturer Product Number
ISL8842AMBZ
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology Up to 2MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL8842AMBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback
Voltage - Start Up
14.4 V
Voltage - Supply (Vcc/Vdd)
8.8V ~ 30V
Duty Cycle
96%
Frequency - Switching
Up to 2MHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types