
ISL8483EIBZ-T | |
|---|---|
DigiKey Part Number | ISL8483EIBZ-TTR-ND - Tape & Reel (TR) ISL8483EIBZ-TCT-ND - Cut Tape (CT) ISL8483EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8483EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8483EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,89200 € | 22,30 € |
| 100 | 0,78200 € | 78,20 € |
| 250 | 0,73048 € | 182,62 € |
| 500 | 0,69966 € | 349,83 € |
| 1.000 | 0,67445 € | 674,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64799 € | 1.619,97 € |
| 5.000 | 0,63212 € | 3.160,60 € |
| 7.500 | 0,62419 € | 4.681,43 € |
| 12.500 | 0,61542 € | 7.692,75 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |


