1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83085EIUZ-T

DigiKey Part Number
20-ISL83085EIUZ-TTR-ND - Tape & Reel (TR)
20-ISL83085EIUZ-TCT-ND - Cut Tape (CT)
20-ISL83085EIUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83085EIUZ-T
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL83085EIUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
20 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,42100 €14,21 €
251,28160 €32,04 €
1001,13180 €113,18 €
2501,06148 €265,37 €
5001,01944 €509,72 €
1.0000,98505 €985,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94893 €2.372,33 €
5.0000,92725 €4.636,25 €
7.5000,91642 €6.873,15 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,35170 €