
ISL6537ACRZ-T | |
|---|---|
DigiKey Part Number | ISL6537ACRZ-TTR-ND - Tape & Reel (TR) ISL6537ACRZ-TCT-ND - Cut Tape (CT) ISL6537ACRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6537ACRZ-T |
Description | IC REG/CTLR ACPI DUAL DDR 28QFN |
Customer Reference | |
Detailed Description | Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6537ACRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Memory, DDR/DDR2 Regulator | |
Current - Supply | 7mA | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,10300 € | 51,03 € |
| 25 | 4,72880 € | 118,22 € |
| 100 | 4,31770 € | 431,77 € |
| 250 | 4,12164 € | 1.030,41 € |
| 500 | 4,00348 € | 2.001,74 € |
| 1.000 | 3,90622 € | 3.906,22 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,72200 € |

