
ISL6144IVZA-T7A | |
|---|---|
DigiKey Part Number | ISL6144IVZA-T7ATR-ND - Tape & Reel (TR) ISL6144IVZA-T7ACT-ND - Cut Tape (CT) ISL6144IVZA-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6144IVZA-T7A |
Description | IC OR CTRLR N+1 16TSSOP |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6144IVZA-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 250 ns | |
Current - Output (Max) | - | |
Current - Supply | 5 mA | |
Voltage - Supply | 9V ~ 75V | |
Applications | N+1 Power Supplies, Telecom/Datacom Systems | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,40700 € | 54,07 € |
| 25 | 5,01400 € | 125,35 € |
| 100 | 4,58190 € | 458,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,71872 € | 1.179,68 € |
| 500 | 4,57462 € | 2.287,31 € |
| 750 | 4,50273 € | 3.377,05 € |
| 1.250 | 4,42327 € | 5.529,09 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,16660 € |

