
ISL60002BIH330Z-TK | |
|---|---|
DigiKey Part Number | 20-ISL60002BIH330Z-TKTR-ND - Tape & Reel (TR) 20-ISL60002BIH330Z-TKCT-ND - Cut Tape (CT) 20-ISL60002BIH330Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH330Z-TK |
Description | IC VREF SERIES 0.03% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.03% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH330Z-TK Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 3.2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 7 mA | Base Product Number |
Tolerance ±0.03% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6010AEUR+T | Analog Devices Inc./Maxim Integrated | 3.025 | MAX6010AEUR+TCT-ND | 32,71000 € | Similar |
| REF3330AIDBZR | Texas Instruments | 608 | 296-37648-1-ND | 11,29000 € | Similar |
| REF3330AIDBZT | Texas Instruments | 562 | 296-22643-1-ND | 16,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,57900 € | 45,79 € |
| 25 | 4,20240 € | 105,06 € |
| 100 | 3,79450 € | 379,45 € |
| 250 | 3,60240 € | 900,60 € |
| 500 | 3,48730 € | 1.743,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,39295 € | 3.392,95 € |
| 2.000 | 3,31561 € | 6.631,22 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,18380 € |

