
ISL59110IEZ-T7 | |
|---|---|
DigiKey Part Number | ISL59110IEZ-T7TR-ND - Tape & Reel (TR) ISL59110IEZ-T7CT-ND - Cut Tape (CT) ISL59110IEZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL59110IEZ-T7 |
Description | IC AMP REC FILTR SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL59110IEZ-T7 Models |
Category | Slew Rate 41V/µs |
Manufacturer Renesas Electronics Corporation | Current - Supply 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 115 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.5V ~ 3.6V |
Applications Reconstruction Filter | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
-3db Bandwidth 8 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,04700 € | 40,47 € |
| 25 | 3,51600 € | 87,90 € |
| 100 | 2,91520 € | 291,52 € |
| 250 | 2,62036 € | 655,09 € |
| 500 | 2,47534 € | 1.237,67 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,12530 € |

