
ISL4489EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL4489EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL4489EIBZ-TCT-ND - Cut Tape (CT) 20-ISL4489EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4489EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL4489EIBZ-T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,93200 € | 19,32 € |
| 25 | 1,75120 € | 43,78 € |
| 100 | 1,55630 € | 155,63 € |
| 250 | 1,46468 € | 366,17 € |
| 500 | 1,40994 € | 704,97 € |
| 1.000 | 1,36536 € | 1.365,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31800 € | 3.295,00 € |
| 5.000 | 1,28972 € | 6.448,60 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |

