4 Circuit IC Switch 2:1 25Ohm 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 2:1 25Ohm 20-QFN (4x4)
20-QFN, L20.4X4 PKG

ISL43240IR-T

DigiKey Part Number
ISL43240IR-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL43240IR-T
Description
IC SWITCH SPDT X 4 25OHM 20QFN
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 25Ohm 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL43240IR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
25Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
65ns, 50ns
-3db Bandwidth
-
Charge Injection
5pC (Max)
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-92dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types