
ISL4245EIRZ-T | |
|---|---|
DigiKey Part Number | ISL4245EIRZ-TTR-ND - Tape & Reel (TR) ISL4245EIRZ-TCT-ND - Cut Tape (CT) ISL4245EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4245EIRZ-T |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3243ECRHBR | Texas Instruments | 5.077 | 296-21905-1-ND | 1,90000 € | Similar |
| TRS3243EIRHBR | Texas Instruments | 2.650 | 296-25057-1-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,49640 € | 112,41 € |
| 100 | 4,06460 € | 406,46 € |
| 250 | 3,86112 € | 965,28 € |
| 500 | 3,74500 € | 1.872,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,45666 € | 20.739,96 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,66350 € |

