
ISL3281EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3281EFHZ-T7ATR-ND - Tape & Reel (TR) ISL3281EFHZ-T7ACT-ND - Cut Tape (CT) ISL3281EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3281EFHZ-T7A |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,39360 € | 34,84 € |
| 100 | 1,23260 € | 123,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15716 € | 289,29 € |
| 500 | 1,11204 € | 556,02 € |
| 750 | 1,08952 € | 817,14 € |
| 1.250 | 1,06466 € | 1.330,82 € |
| 1.750 | 1,05017 € | 1.837,80 € |
| 2.500 | 1,03626 € | 2.590,65 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,53890 € |

