
ISL32498EIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32498EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL32498EIUZ-TCT-ND - Cut Tape (CT) 20-ISL32498EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32498EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32498EIUZ-T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 15Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32498EIUZ-T7A | Renesas Electronics Corporation | 948 | ISL32498EIUZ-T7ACT-ND | 5,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,30440 € | 57,61 € |
| 100 | 2,05840 € | 205,84 € |
| 250 | 1,94284 € | 485,71 € |
| 500 | 1,87368 € | 936,84 € |
| 1.000 | 1,83349 € | 1.833,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75748 € | 4.393,70 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |









