Parametric Equivalent
Parametric Equivalent

ISL32495EIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32495EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL32495EIUZ-TCT-ND - Cut Tape (CT) 20-ISL32495EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32495EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32495EIUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,62080 € | 65,52 € |
| 100 | 2,27120 € | 227,12 € |
| 250 | 2,15476 € | 538,69 € |
| 500 | 1,93346 € | 966,73 € |
| 1.000 | 1,63063 € | 1.630,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69327 € | 4.233,18 € |
| 5.000 | 1,65852 € | 8.292,60 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,61530 € |


