
ISL32495EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32495EIBZ-T7ATR-ND - Tape & Reel (TR) ISL32495EIBZ-T7ACT-ND - Cut Tape (CT) ISL32495EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32495EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,39100 € | 33,91 € |
| 25 | 3,09800 € | 77,45 € |
| 100 | 2,78180 € | 278,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,63300 € | 658,25 € |
| 500 | 2,54394 € | 1.271,97 € |
| 750 | 2,49947 € | 1.874,60 € |
| 1.250 | 2,45035 € | 3.062,94 € |
| 1.750 | 2,42170 € | 4.237,98 € |
| 2.500 | 2,39420 € | 5.985,50 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,39370 € |

